Nova, SMR Thick Film, Surface 120 Resistor Kit, 10 → 1000000 Ω

Subtotal (1 unit)*

$658.09

(exc. GST)

$723.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$658.09

*price indicative

RS Stock No.:
358-990
Mfr. Part No.:
SMR-20
Brand:
Nova
Find similar products by selecting one or more attributes.
Select all

Brand

Nova

Product Type

Resistor Kit

Mount Type

Surface

Number of Values

120

Resistance Range

10 → 1000000 Ω

Technology

Thick Film

Automotive Standard

No

Series

SMR

Standards/Approvals

RoHS Compliant

Maximum Power Rating

0.05W

COO (Country of Origin):
TW
The Nova Chip Resistors come in 120 values ranging from 10Ω to 1MΩ with a rated power of 0.05W and a tolerance of ±1%. These resistors have a temperature coefficient of ±100ppm/°C and can operate within a temperature range of -55°C to +125°C.

Total quantity is 19890 pieces

Thick film resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy