Nova, SMR-01 Thick Film, Surface 72 Resistor Kit 11850, 1 kΩ → 6.8 MΩ

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$300.81

(exc. GST)

$330.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$300.81-
5 +$300.79-

*price indicative

RS Stock No.:
107-2753
Mfr. Part No.:
SMR-01
Brand:
Nova
Find similar products by selecting one or more attributes.
Select all

Brand

Nova

Product Type

Resistor Kit

Mount Type

Surface

Number of Values

72

Resistance Range

1 kΩ → 6.8 MΩ

Automotive Standard

No

Technology

Thick Film

Series

SMR-01

Kit Type

Resistor Kit

Total Number of Pieces

48

Number of Pieces per Value

11850

Standards/Approvals

MSL, RoHS, JDEC-STD-033, REACH

Resistance Tolerance

±1 %

RoHS Status: Exempt

COO (Country of Origin):
TW

SMR-01 SMD Ceramic Resistor Kit


Chip resistors (metal glazed element on ceramic substrate)

Matching ring folder available separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy