KOA, WK73 Thick Film, Surface 145 Resistor Kit 14500
- RS Stock No.:
- 241-0654
- Mfr. Part No.:
- WK732BT-KIT1
- Brand:
- KOA
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 kit)*
$594.85
(exc. GST)
$654.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | $594.85 | - |
| 5 + | $535.35 | 10% |
*price indicative
- RS Stock No.:
- 241-0654
- Mfr. Part No.:
- WK732BT-KIT1
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Mount Type | Surface | |
| Product Type | Resistor Kit | |
| Number of Values | 145 | |
| Automotive Standard | AEC-Q200 | |
| Technology | Thick Film | |
| Series | WK73 | |
| Number of Pieces per Value | 14500 | |
| Standards/Approvals | EU, RoHS | |
| Maximum Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Mount Type Surface | ||
Product Type Resistor Kit | ||
Number of Values 145 | ||
Automotive Standard AEC-Q200 | ||
Technology Thick Film | ||
Series WK73 | ||
Number of Pieces per Value 14500 | ||
Standards/Approvals EU, RoHS | ||
Maximum Power Rating 1W | ||
- COO (Country of Origin):
- JP
The KOA wide terminal type flat chip resistor which is suitable for both flow and reflow soldering. It has applications such as power supply and ECU.
High Reliability
High performance
Related links
- KOA Surface Mount Resistor Kit
- KOA Surface Mount 23 Resistor Kit 345, 5 → 360 mΩ
- KOA Surface Mount 49 Resistor Kit 4900, 100 Ω → 10 kΩ
- KOA Surface Mount 67 Resistor Kit 6700, 100 Ω → 56 kΩ
- KOA Surface Mount 67 Resistor Kit 6700, 100 Ω → 56 kΩ
- KOA Surface Mount 49 Resistor Kit 4900, 100 Ω → 10 kΩ
- KOA Surface Mount Resistor Kit 12200, 10 Ω → 1 MΩ
- KOA Surface Mount 25 Resistor Kit 1250, 100 mΩ → 1 Ω
