KOA, RN73R Thin Film, Surface 67 Resistor Kit 6700, 100 Ω → 56 kΩ
- RS Stock No.:
- 241-0642
- Mfr. Part No.:
- RN73R1JT-KIT1
- Brand:
- KOA
Get a bulk buy discount
Add 5 more to save $177.60
View bulk pricing optionsSubtotal (1 kit)*
$355.27
(exc. GST)
$390.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | $355.27 | - |
| 5 + | $319.75 | $177.60 |
*price indicative
- RS Stock No.:
- 241-0642
- Mfr. Part No.:
- RN73R1JT-KIT1
- Brand:
- KOA
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
| Brand | KOA | |
| Mount Type | Surface | |
| Product Type | Resistor Kit | |
| Number of Values | 67 | |
| Resistance Range | 100 Ω → 56 kΩ | |
| Technology | Thin Film | |
| Automotive Standard | AEC-Q200 | |
| Series | RN73R | |
| Number of Pieces per Value | 6700 | |
| Standards/Approvals | EU-RoHS requirements, AEC-Q200 Tested, Sulfur resistance verified according to ASTM B 809-95 | |
| Resistance Tolerance | ±0.05 to ±1% | |
| Maximum Power Rating | 0.25W | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Mount Type Surface | ||
Product Type Resistor Kit | ||
Number of Values 67 | ||
Resistance Range 100 Ω → 56 kΩ | ||
Technology Thin Film | ||
Automotive Standard AEC-Q200 | ||
Series RN73R | ||
Number of Pieces per Value 6700 | ||
Standards/Approvals EU-RoHS requirements, AEC-Q200 Tested, Sulfur resistance verified according to ASTM B 809-95 | ||
Resistance Tolerance ±0.05 to ±1% | ||
Maximum Power Rating 0.25W | ||
- COO (Country of Origin):
- JP
The KOA precision thin flat film chip resistor having metal film. It is used for control circuits in various industrial equipment. It has improved moisture resistance by glass passivation layer.
High reliability
Low current noise
Related links
- KOA Surface Mount 67 Resistor Kit 6700, 100 Ω → 56 kΩ
- KOA Surface Mount 49 Resistor Kit 4900, 100 Ω → 10 kΩ
- KOA Surface Mount 73 Resistor Kit 7300, 100 Ω → 100 kΩ
- KOA Surface Mount 74 Resistor Kit 7400, 100 Ω → 110 kΩ
- KOA Surface Mount Resistor Kit
- KOA Surface Mount 145 Resistor Kit 14500
- KOA Surface Mount 23 Resistor Kit 345, 5 → 360 mΩ
- KOA Surface Mount 49 Resistor Kit 4900, 100 Ω → 10 kΩ