KOA, SR73 Thick Film, Surface 25 Resistor Kit 1250, 100 mΩ → 1 Ω

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 kit)*

$142.50

(exc. GST)

$156.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 4$142.50-
5 +$128.2510%

*price indicative

RS Stock No.:
241-0650
Mfr. Part No.:
SR731J-KIT1
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Resistor Kit

Mount Type

Surface

Number of Values

25

Resistance Range

100 mΩ → 1 Ω

Automotive Standard

AEC-Q200

Technology

Thick Film

Series

SR73

Number of Pieces per Value

1250

Standards/Approvals

IEC 60115-8, EU RoHS, JIS C 5201-8, EIAJ RC-2134C

Maximum Power Rating

2.0W

COO (Country of Origin):
JP
The KOA low resistance flat chip resistors with lead-free terminations meet EU RoHS requirements. It his suitable for both flow and reflow soldering.

High Reliability

High performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy