Nova, SMR12 Thick Film, Surface 16 Resistor Kit 480, 0.001 → 0.075 Ω
- RS Stock No.:
- 788-4981
- Mfr. Part No.:
- SMR-123
- Brand:
- Nova
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$263.71
(exc. GST)
$290.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $263.71 | - |
| 5 + | $259.11 | 1% |
*price indicative
- RS Stock No.:
- 788-4981
- Mfr. Part No.:
- SMR-123
- Brand:
- Nova
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Mount Type | Surface | |
| Product Type | Resistor Kit | |
| Number of Values | 16 | |
| Resistance Range | 0.001 → 0.075 Ω | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Series | SMR12 | |
| Kit Type | Resistor Kit | |
| Number of Pieces per Value | 480 | |
| Total Number of Pieces | 48 | |
| Standards/Approvals | REACH, RoHS, JDEC-STD-033, MSL | |
| Resistance Tolerance | ±1 % | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Mount Type Surface | ||
Product Type Resistor Kit | ||
Number of Values 16 | ||
Resistance Range 0.001 → 0.075 Ω | ||
Technology Thick Film | ||
Automotive Standard No | ||
Series SMR12 | ||
Kit Type Resistor Kit | ||
Number of Pieces per Value 480 | ||
Total Number of Pieces 48 | ||
Standards/Approvals REACH, RoHS, JDEC-STD-033, MSL | ||
Resistance Tolerance ±1 % | ||
- COO (Country of Origin):
- TW
SMD Metal Alloy Low-Resistance Resistors - SMR-123
Low resistance chip resistors (metal alloy element on ceramic substrate)
Matching ring folder available separately
Related links
- Nova Surface Mount 120 Resistor Kit, 10 → 1000000 Ω
- Nova Surface 72 Resistor Kit 11850, 1 kΩ → 6.8 MΩ
- Nova Surface Mount 120 Resistor Kit 18100, 10 Ω → 1 MΩ
- Nova Surface 48 Resistor Kit 8550
- Nova Surface Mount 144 Resistor Kit 16260, 1 KΩ → 10 MΩ
- Nova Surface Mount 168 Resistor Kit 14616, 1 Ω → 10 MΩ
- Nova Through Hole 120 Resistor Kit 2340, 10 Ω → 1 MΩ
- Nova Through Hole 48 Resistor Kit 1110, 10Ω → 1MΩ
