Bourns, 4600X 1.2kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Pin
- RS Stock No.:
- 865-1980
- Mfr. Part No.:
- 4609X-101-122LF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 50 units)*
$12.70
(exc. GST)
$13.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,600 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $0.254 | $12.70 |
| 100 + | $0.251 | $12.55 |
*price indicative
- RS Stock No.:
- 865-1980
- Mfr. Part No.:
- 4609X-101-122LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1.2kΩ | |
| Number of Resistors | 8 | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Power Rating | 1.13W | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Length | 25.35mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 25.35 x 2.49 x 5.08mm | |
| Series | 4600X | |
| Number of Terminals | 9 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1.2kΩ | ||
Number of Resistors 8 | ||
Resistor Type Network | ||
Package/Case SIP | ||
Power Rating 1.13W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Length 25.35mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 25.35 x 2.49 x 5.08mm | ||
Series 4600X | ||
Number of Terminals 9 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- CN
Thick Film Conformal SIPs, Bussed 4600R Series
Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
