Bourns, 4600X 10 kΩ 2 % ISOL Resistor Array, 5 Resistors, 1.25 W total, SIP, Solder
- RS Stock No.:
- 692-8575
- Distrelec Article No.:
- 304-35-303
- Mfr. Part No.:
- 4610X-102-103LF
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 692-8575
- Distrelec Article No.:
- 304-35-303
- Mfr. Part No.:
- 4610X-102-103LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | Network | |
| Number of Resistors | 5 | |
| Package/Case | SIP | |
| Packaging | Ammo Pack | |
| Power Rating | 1.25W | |
| Termination Style | Solder | |
| Mount Type | Through Hole | |
| Tolerance ± | 2% | |
| Automotive Standard | No | |
| Case Style | Conformal | |
| Power Rating per Resistor | 10W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 125°C | |
| Length | 25.35mm | |
| Standards/Approvals | RoHS | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Series | 4600X | |
| Number of Terminals | 10 | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type Network | ||
Number of Resistors 5 | ||
Package/Case SIP | ||
Packaging Ammo Pack | ||
Power Rating 1.25W | ||
Termination Style Solder | ||
Mount Type Through Hole | ||
Tolerance ± 2% | ||
Automotive Standard No | ||
Case Style Conformal | ||
Power Rating per Resistor 10W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Pin Count 10 | ||
Maximum Operating Temperature 125°C | ||
Length 25.35mm | ||
Standards/Approvals RoHS | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Series 4600X | ||
Number of Terminals 10 | ||
Temperature Coefficient ±100 ppm/°C | ||

