Vishay, ACAS 0606 AT - Precision 1kΩ ±0.25% Isolated Resistor Array, 2 Resistors, 0.2W total, 0606 (1616M), Convex

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-5925
Mfr. Part No.:
ACASN1001E5001P1AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1 kΩkΩ, 5kΩ

Number of Resistors

2

Resistor Type

Array

Package/Case

0606 (1616M)

Power Rating

0.2W

Termination Style

Convex

Tolerance

±0.25%

Case Style

Moulded

Power Rating per Resistor

0.125W

Circuit Designator

ISOL

Length

1.6mm

Depth

1.5mm

Height

0.45mm

Dimensions

1.6 x 1.5 x 0.45mm

Series

ACAS 0606 AT - Precision

Number of Terminals

4

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Temperature Coefficient

±25ppm/°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy