Vishay, ACAS 0612 - Precision 20 kΩ ISOL Resistor Array, 4 Resistors, 0.3 W total, 0612, Convex
- RS Stock No.:
- 170-1922
- Mfr. Part No.:
- ACASA1002E2002P100
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-1922
- Mfr. Part No.:
- ACASA1002E2002P100
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 20kΩ | |
| Product Type | Resistor Array | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Package/Case | 0612 | |
| Power Rating | 0.3W | |
| Termination Style | Convex | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Height | 550μm | |
| Depth | 1.6mm | |
| Number of Terminals | 8 | |
| Series | ACAS 0612 - Precision | |
| Temperature Coefficient | ±25 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 20kΩ | ||
Product Type Resistor Array | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 0612 | ||
Power Rating 0.3W | ||
Termination Style Convex | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Height 550μm | ||
Depth 1.6mm | ||
Number of Terminals 8 | ||
Series ACAS 0612 - Precision | ||
Temperature Coefficient ±25 ppm/°C | ||
ACAS 0612 Precision Thin Film Chip Resistor Array
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arrays
A small package enables the design of high density circuits in combination with reduction of assembly costs
Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios
Applications include, Precision analogue circuits, Voltage divider, Feedback circuits and Signal conditioning
