Vishay, ACAS 10kΩ ±0.25% Isolated Resistor Array, 2 Resistors, 0.2W total, 0606 (1616M), Convex
- RS Stock No.:
- 170-1929
- Mfr. Part No.:
- ACASN1002E2002P1AT
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-1929
- Mfr. Part No.:
- ACASN1002E2002P1AT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10 kΩkΩ, 20kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 2 | |
| Package/Case | 0606 (1616M) | |
| Power Rating | 0.2W | |
| Termination Style | Convex | |
| Tolerance | ±0.25% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.125W | |
| Circuit Designator | ISOL | |
| Length | 1.6mm | |
| Depth | 1.5mm | |
| Height | 0.45mm | |
| Dimensions | 1.6 x 1.5 x 0.45mm | |
| Series | ACAS | |
| Number of Terminals | 4 | |
| Temperature Coefficient | ±25ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10 kΩkΩ, 20kΩ | ||
Resistor Type Array | ||
Number of Resistors 2 | ||
Package/Case 0606 (1616M) | ||
Power Rating 0.2W | ||
Termination Style Convex | ||
Tolerance ±0.25% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.125W | ||
Circuit Designator ISOL | ||
Length 1.6mm | ||
Depth 1.5mm | ||
Height 0.45mm | ||
Dimensions 1.6 x 1.5 x 0.45mm | ||
Series ACAS | ||
Number of Terminals 4 | ||
Temperature Coefficient ±25ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
