Kamaya, RAC 10 kΩ 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 0804, Convex
- RS Stock No.:
- 474-3587
- Mfr. Part No.:
- RAC104D103JC
- Brand:
- Kamaya
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$2.70
(exc. GST)
$3.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2400 | $0.027 | $2.70 |
| 2500 - 9900 | $0.027 | $2.70 |
| 10000 - 14900 | $0.026 | $2.60 |
| 15000 + | $0.025 | $2.50 |
*price indicative
- RS Stock No.:
- 474-3587
- Mfr. Part No.:
- RAC104D103JC
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 10kΩ | |
| Product Type | Resistor Array | |
| Resistor Type | Network | |
| Number of Resistors | 4 | |
| Package/Case | 0804 | |
| Packaging | Bulk | |
| Power Rating | 0.25W | |
| Termination Style | Convex | |
| Tolerance ± | 5% | |
| Mount Type | Surface | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1mm | |
| Height | 350μm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Number of Terminals | 8 | |
| Series | RAC | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 10kΩ | ||
Product Type Resistor Array | ||
Resistor Type Network | ||
Number of Resistors 4 | ||
Package/Case 0804 | ||
Packaging Bulk | ||
Power Rating 0.25W | ||
Termination Style Convex | ||
Tolerance ± 5% | ||
Mount Type Surface | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1mm | ||
Height 350μm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Number of Terminals 8 | ||
Series RAC | ||
Temperature Coefficient ±200 ppm/°C | ||
- COO (Country of Origin):
- JP
