Kamaya, RAC 47 Ω 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 0804, Convex
- RS Stock No.:
- 474-3420
- Mfr. Part No.:
- RAC104D470JC
- Brand:
- Kamaya
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-3420
- Mfr. Part No.:
- RAC104D470JC
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 47Ω | |
| Product Type | Resistor Array | |
| Number of Resistors | 4 | |
| Resistor Type | Network | |
| Package/Case | 0804 | |
| Power Rating | 0.25W | |
| Packaging | Bulk | |
| Termination Style | Convex | |
| Mount Type | Surface | |
| Tolerance ± | 5% | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 350μm | |
| Standards/Approvals | RoHS | |
| Depth | 1mm | |
| Length | 2mm | |
| Series | RAC | |
| Number of Terminals | 8 | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 47Ω | ||
Product Type Resistor Array | ||
Number of Resistors 4 | ||
Resistor Type Network | ||
Package/Case 0804 | ||
Power Rating 0.25W | ||
Packaging Bulk | ||
Termination Style Convex | ||
Mount Type Surface | ||
Tolerance ± 5% | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 350μm | ||
Standards/Approvals RoHS | ||
Depth 1mm | ||
Length 2mm | ||
Series RAC | ||
Number of Terminals 8 | ||
Temperature Coefficient ±200 ppm/°C | ||
- COO (Country of Origin):
- JP
