Kamaya, RAC 4.7 kΩ 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 0804, Convex

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 3%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$2.70

(exc. GST)

$3.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,700 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
100 - 2400$0.027$2.70-
2500 - 9900$0.026$2.603%
10000 - 14900$0.025$2.507%
15000 +$0.024$2.4011%

*price indicative

RS Stock No.:
474-3565
Mfr. Part No.:
RAC104D472JC
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

4.7kΩ

Product Type

Resistor Array

Resistor Type

Network

Number of Resistors

4

Package/Case

0804

Packaging

Bulk

Power Rating

0.25W

Termination Style

Convex

Tolerance ±

5%

Mount Type

Surface

Automotive Standard

No

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2mm

Depth

1mm

Standards/Approvals

RoHS

Height

350μm

Series

RAC

Number of Terminals

8

Temperature Coefficient

±200 ppm/°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy