Vishay, MPM 9 kΩ 0.1 % VOLT/D Resistor Array, 2 Resistors, 0.2 W total, SOT-23, Surface Mount
- RS Stock No.:
- 168-0074
- Mfr. Part No.:
- MPMT10019001AT0
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-0074
- Mfr. Part No.:
- MPMT10019001AT0
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor Array | |
| Resistance | 9kΩ | |
| Resistor Type | Network | |
| Technology | Thin Film | |
| Number of Resistors | 2 | |
| Package/Case | SOT-23 | |
| Power Rating | 0.2W | |
| Packaging | Tape & Reel | |
| Termination Style | Surface Mount | |
| Tolerance ± | 0.1% | |
| Mount Type | Surface | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | VOLT/D | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 3.05mm | |
| Depth | 2.5mm | |
| Height | 1.12mm | |
| Number of Terminals | 3 | |
| Series | MPM | |
| Temperature Coefficient | ±25 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor Array | ||
Resistance 9kΩ | ||
Resistor Type Network | ||
Technology Thin Film | ||
Number of Resistors 2 | ||
Package/Case SOT-23 | ||
Power Rating 0.2W | ||
Packaging Tape & Reel | ||
Termination Style Surface Mount | ||
Tolerance ± 0.1% | ||
Mount Type Surface | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator VOLT/D | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 3.05mm | ||
Depth 2.5mm | ||
Height 1.12mm | ||
Number of Terminals 3 | ||
Series MPM | ||
Temperature Coefficient ±25 ppm/°C | ||
- COO (Country of Origin):
- US
MPM Series Moulded SOT-23 Divider Network
Thin Film MPM Series Dividers in a standard SOT-23 package format with unity and common standard resistance divider ratios providing easy selection for most applications requiring matched pair resistor elements.
- RS Stock No. 6834749
- Mfr. Part No. MPMT10012001AT0
Each
$22.27
- RS Stock No. 6834749P
- Mfr. Part No. MPMT10012001AT0
Each (Supplied on a Reel)
$22.27
- RS Stock No. 6834717
- Mfr. Part No. ORNTA5-1T0
Each
$14.72
- RS Stock No. 6834717P
- Mfr. Part No. ORNTA5-1T0
Each (Supplied on a Reel)
$14.72









