KOA, MRP 10 kΩ 0.5 % SER Resistor Array, 2 Resistors, 0.2 W total, SIP, Solder
- RS Stock No.:
- 333-735
- Mfr. Part No.:
- MRPL03ETD103/103DB
- Brand:
- KOA
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$46.75
(exc. GST)
$51.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 8 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $23.375 | $46.75 |
| 10 - 48 | $22.55 | $45.10 |
| 50 + | $21.50 | $43.00 |
*price indicative
- RS Stock No.:
- 333-735
- Mfr. Part No.:
- MRPL03ETD103/103DB
- Brand:
- KOA
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 10kΩ | |
| Product Type | Resistor Array | |
| Technology | Thin Film | |
| Number of Resistors | 2 | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Packaging | Bulk | |
| Power Rating | 0.2W | |
| Termination Style | Solder | |
| Mount Type | Through Hole | |
| Tolerance ± | 0.5% | |
| Automotive Standard | No | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | SER | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Length | 8.5mm | |
| Height | 6.5mm | |
| Series | MRP | |
| Number of Terminals | 3 | |
| Temperature Coefficient | ±25 ppm/°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 10kΩ | ||
Product Type Resistor Array | ||
Technology Thin Film | ||
Number of Resistors 2 | ||
Resistor Type Network | ||
Package/Case SIP | ||
Packaging Bulk | ||
Power Rating 0.2W | ||
Termination Style Solder | ||
Mount Type Through Hole | ||
Tolerance ± 0.5% | ||
Automotive Standard No | ||
Case Style Conformal | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator SER | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Length 8.5mm | ||
Height 6.5mm | ||
Series MRP | ||
Number of Terminals 3 | ||
Temperature Coefficient ±25 ppm/°C | ||
- COO (Country of Origin):
- JP
