Bourns, 4600X 10kΩ ±2% Isolated Resistor Array, 2 Resistors, 0.5W total, SIP, Pin
- RS Stock No.:
- 865-1912
- Mfr. Part No.:
- 4604X-102-103LF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 50 units)*
$9.80
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 08 December 2025
- Plus 200 unit(s) shipping from 05 January 2026
- Plus 2,000 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $0.196 | $9.80 |
| 100 + | $0.191 | $9.55 |
*price indicative
- RS Stock No.:
- 865-1912
- Mfr. Part No.:
- 4604X-102-103LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Number of Resistors | 2 | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Power Rating | 0.5W | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.3W | |
| Circuit Designator | ISOL | |
| Length | 10.11mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 10.11 x 2.49 x 5.08mm | |
| Series | 4600X | |
| Number of Terminals | 4 | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Number of Resistors 2 | ||
Resistor Type Network | ||
Package/Case SIP | ||
Power Rating 0.5W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.3W | ||
Circuit Designator ISOL | ||
Length 10.11mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 10.11 x 2.49 x 5.08mm | ||
Series 4600X | ||
Number of Terminals 4 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
