Bourns, CAY16 10kΩ ±1% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
- RS Stock No.:
- 167-4515
- Mfr. Part No.:
- CAY16-1002F4LF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 5000 units)*
$170.00
(exc. GST)
$185.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 20,000 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.034 | $170.00 |
| 10000 - 15000 | $0.033 | $165.00 |
| 20000 + | $0.033 | $165.00 |
*price indicative
- RS Stock No.:
- 167-4515
- Mfr. Part No.:
- CAY16-1002F4LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 0.25W | |
| Termination Style | Convex | |
| Tolerance | ±1% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.062W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.5mm | |
| Dimensions | 3.2 x 1.6 x 0.5mm | |
| Number of Terminals | 8 | |
| Series | CAY16 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 1206 (3216M) | ||
Power Rating 0.25W | ||
Termination Style Convex | ||
Tolerance ±1% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.062W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.5mm | ||
Dimensions 3.2 x 1.6 x 0.5mm | ||
Number of Terminals 8 | ||
Series CAY16 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
CAY16 Series Convex Chip Resistor Arrays
Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.
Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Convex
- Bourns 4 Resistors 1206 (3216M), Convex
