Bourns, CAY16 4.7 kΩ 1 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 1206, Convex
- RS Stock No.:
- 167-5127
- Mfr. Part No.:
- CAY16-4701F4LF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$145.00
(exc. GST)
$160.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.029 | $145.00 |
| 10000 - 15000 | $0.029 | $145.00 |
| 20000 + | $0.028 | $140.00 |
*price indicative
- RS Stock No.:
- 167-5127
- Mfr. Part No.:
- CAY16-4701F4LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 4.7kΩ | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Termination Style | Convex | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.062W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Number of Terminals | 8 | |
| Series | CAY16 | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 4.7kΩ | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Termination Style Convex | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Case Style Moulded | ||
Power Rating per Resistor 0.062W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Number of Terminals 8 | ||
Series CAY16 | ||
Temperature Coefficient ±200 ppm/°C | ||
- COO (Country of Origin):
- TW



CAY16 Series Convex Chip Resistor Arrays
Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.
Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm
