Bourns, CAY16 68 Ω 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 1206, Convex

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$115.00

(exc. GST)

$125.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.023$115.00-
10000 - 15000$0.022$110.004%
20000 +$0.022$110.004%

*price indicative

RS Stock No.:
167-4401
Mfr. Part No.:
CAY16-680J4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

68Ω

Product Type

Resistor Array

Resistor Type

Array

Number of Resistors

4

Package/Case

1206

Power Rating

0.25W

Termination Style

Convex

Tolerance ±

5%

Mount Type

Surface

Case Style

Moulded

Automotive Standard

No

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

500μm

Length

3.2mm

Depth

1.6mm

Number of Terminals

8

Series

CAY16

Temperature Coefficient

±200 ppm/°C

CAY16 Series Convex Chip Resistor Arrays


Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

Convex terminals

Resistance tolerance ±1 % and ±5 %

Resistance range: 10 ohms to 1 megohm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy