Caddock, 1776 1kΩ ±0.1% VOLT/D Resistor Array, 5 Resistors, SIP, Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$68.12

(exc. GST)

$74.93

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 18 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$68.12
50 - 99$66.94
100 - 249$64.15
250 +$61.89

*price indicative

RS Stock No.:
164-7177
Mfr. Part No.:
1776-C62
Brand:
Caddock
Find similar products by selecting one or more attributes.
Select all

Brand

Caddock

Resistance

1 kΩ, 9 kΩ, 9 MΩ, 90 kΩ, 900kΩ

Number of Resistors

5

Resistor Type

Network

Package/Case

SIP

Termination Style

Through Hole

Tolerance

±0.1%

Case Style

Conformal

Circuit Designator

VOLT/D

Length

35.56mm

Depth

2.54mm

Height

13.97mm

Dimensions

2.54 x 13.97 x 35.56mm

Series

1776

Number of Terminals

6

Temperature Coefficient

±30ppm/°C

COO (Country of Origin):
US

Voltage divider networks in SIL enclosure


High-precision decade resistive voltage dividers, recommended for use in laboratory and instrumentation applications.
Excellent temperature stability.
5-decade dividers for ratios between 10:1 and 10000:1.

Related links