Caddock, 1776 10 mΩ 0.5 % VOLT/D Resistor Array, 5 Resistors, SIP, Solder
- RS Stock No.:
- 164-6792
- Mfr. Part No.:
- 1776-C3
- Brand:
- Caddock
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.34
(exc. GST)
$57.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $52.34 |
| 50 - 99 | $51.49 |
| 100 - 249 | $49.33 |
| 250 + | $47.56 |
*price indicative
- RS Stock No.:
- 164-6792
- Mfr. Part No.:
- 1776-C3
- Brand:
- Caddock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caddock | |
| Product Type | Resistor Array | |
| Resistance | 10mΩ | |
| Number of Resistors | 5 | |
| Technology | Thin Film | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Packaging | Bulk | |
| Termination Style | Solder | |
| Tolerance ± | 0.5% | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Case Style | Conformal | |
| Circuit Designator | VOLT/D | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Length | 38.1mm | |
| Depth | 2.54mm | |
| Height | 13.97mm | |
| Number of Terminals | 7 | |
| Series | 1776 | |
| Temperature Coefficient | ±50 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Caddock | ||
Product Type Resistor Array | ||
Resistance 10mΩ | ||
Number of Resistors 5 | ||
Technology Thin Film | ||
Resistor Type Network | ||
Package/Case SIP | ||
Packaging Bulk | ||
Termination Style Solder | ||
Tolerance ± 0.5% | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Case Style Conformal | ||
Circuit Designator VOLT/D | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
Length 38.1mm | ||
Depth 2.54mm | ||
Height 13.97mm | ||
Number of Terminals 7 | ||
Series 1776 | ||
Temperature Coefficient ±50 ppm/°C | ||
- COO (Country of Origin):
- US


Voltage divider networks in SIL enclosure
High-precision decade resistive voltage dividers, recommended for use in laboratory and instrumentation applications.
Excellent temperature stability.
5-decade dividers for ratios between 10:1 and 10000:1.
