Bourns, 4600X 100 kΩ 2 % BUS Resistor Array, 4 Resistors, 0.63 W total, SIP, Through Hole

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-6844
Mfr. Part No.:
4605X-101-104LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

4600X

Resistance

100 kΩ

Tolerance (±)

2 %

Circuit Designator

BUS

Product Type

Resistor Array

Number of Resistors

4

Power Rating

0.63 W

Package/Case

SIP

Termination Style

Through Hole

Automotive Standard

No

Case Style

Conformal

Depth

2.49 mm

Height

5.08 mm

Length

12.65 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Number of Terminals

5

Packaging

Ammo Pack

Pin Count

5

Power Rating per Resistor

0.2 W

Resistor Type

Network, Network

Standards/Approvals

RoHS

Technology

Thick Film

Temperature Coefficient

±100 ppm/°C, ±100 ppm/°C

4-Bussed Resistors


Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy