Littelfuse 1.1 A Resettable Fuse, 30V dc
- RS Stock No.:
- 517-6770
- Mfr. Part No.:
- RUEF110
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.63
(exc. GST)
$6.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 620 unit(s) shipping from 23 November 2026
- Plus 300 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 140 | $0.563 | $5.63 | - |
| 150 - 490 | $0.558 | $5.58 | - |
| 500 - 990 | $0.545 | $5.45 | 3% |
| 1000 - 2490 | $0.531 | $5.31 | 5% |
| 2500 + | $0.518 | $5.18 | 7% |
*price indicative
- RS Stock No.:
- 517-6770
- Mfr. Part No.:
- RUEF110
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 2.2A | |
| Voltage | 30V dc | |
| Time to Trip | 6.6s | |
| Current Rating | 100A | |
| Hold Current | 1.1A | |
| Length | 7.4mm | |
| Height | 14.2mm | |
| Width | 3mm | |
| Minimum Resistance | 0.07Ω | |
| Maximum Resistance | 170mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Power Dissipation | 0.7W | |
| Standards/Approvals | CSA, RoHS, UL, TUV, CQC | |
| Lead Orientation | Radial | |
| Series | RUEF | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 2.2A | ||
Voltage 30V dc | ||
Time to Trip 6.6s | ||
Current Rating 100A | ||
Hold Current 1.1A | ||
Length 7.4mm | ||
Height 14.2mm | ||
Width 3mm | ||
Minimum Resistance 0.07Ω | ||
Maximum Resistance 170mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Power Dissipation 0.7W | ||
Standards/Approvals CSA, RoHS, UL, TUV, CQC | ||
Lead Orientation Radial | ||
Series RUEF | ||
PolySwitch™ RUEF & RGEF Series
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
- RS Stock No. 5176770P
- Mfr. Part No. RUEF110
Each (Supplied in a Bag)
$0.563
- RS Stock No. 1740904
- Mfr. Part No. RF0318-000
Each (In a Pack of 10)
$0.703
- RS Stock No. 5176843P
- Mfr. Part No. RUEF500
Each (Supplied in a Bag)
$0.945
- RS Stock No. 5176821
- Mfr. Part No. RUEF300
Each (In a Pack of 10)
$0.656
Related links
- Littelfuse 1.1 A Resettable Fuse, 30 V
- Wickmann 1.1 A Resettable Fuse 30 V dc
- Wickmann 1.1 A Resettable Fuse 30V dc
- Bourns 1.1 A Resettable Fuse, 30 V
- Nidec Components 1.1 A Resettable Fuse, 30 V
- Littelfuse 1.1 A Resettable Fuse, 8 V dc
- Littelfuse 1.1 A Resettable Fuse, 33 V dc
- Littelfuse 1.1 A Resettable Fuse, 6 V dc











