Littelfuse 1.1 A Resettable Fuse, 8V dc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.26

(exc. GST)

$5.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 16 November 2026
  • Plus 7,860 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.526$5.26-
50 - 240$0.518$5.181%
250 - 490$0.505$5.053%
500 - 990$0.493$4.936%
1000 +$0.481$4.818%

*price indicative

Packaging Options:
RS Stock No.:
517-7133
Mfr. Part No.:
MINISMDC110F-2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Resettable Fuse

Trip Current

2.2A

Voltage

8V dc

Current Rating

1.1A

Time to Trip

0.3s

Hold Current

1.1A

Length

4.73mm

Height

620μm

Width

3.41mm

Terminal Material

Tin Plated

Minimum Resistance

0.04Ω

Maximum Resistance

210mΩ

Maximum Operating Temperature

85°C

Power Dissipation

1.2W

Standards/Approvals

No

Series

miniSMDC110F

PolySwitch Mini SMDC series


TE PolySwitch miniSMD series surface-mount devices are an effective circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.

Halogen free

Current ratings from 0.05 to 3A

Voltage ratings from 6V computer and electronic applications to 60V telecom applications

Small footprint

Fast time-to-trip

Low resistance

RoHS compliant

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy