Bourns 500 mA Resettable Fuse, 6V

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.71

(exc. GST)

$2.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 305 unit(s) ready to ship from another location
  • Plus 1,260 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 745$0.542$2.71-
750 - 1495$0.534$2.671%
1500 +$0.524$2.623%

*price indicative

Packaging Options:
RS Stock No.:
691-7507
Distrelec Article No.:
304-43-417
Mfr. Part No.:
MF-PSMF050X-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resettable Fuse

Trip Current

1A

Voltage

6V

Time to Trip

0.1s

Current Rating

40A

Hold Current

500mA

Length

2.3mm

Height

850μm

Width

1.5mm

Terminal Material

Gold Plated Nickel

Minimum Resistance

0.15Ω

Maximum Resistance

900mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.5W

Standards/Approvals

RoHS, UL

Package Size

0805

Series

MF-PSMF

Package Type

Reel

COO (Country of Origin):
CN

MF-PSMF Series


Applications include USB port protection - On the Go and 2.0, PC motherboards - Plug and Play protection, mobile phones - battery and port protection, PDAs/digital cameras, game console port protection.

Compact design to save board space - 0805 footprint

Small size results in very fast time to react to fault events

Low profile

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio Visual and telecommunications

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy