Bourns 1.25A Resettable Fuse, 6V
- RS Stock No.:
- 245-9192
- Mfr. Part No.:
- MF-NSMF125-2
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-9192
- Mfr. Part No.:
- MF-NSMF125-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 2.5A | |
| Voltage Rating | 6V | |
| Time to Trip | 0.2s | |
| Hold Current | 1.25A | |
| Maximum Current | 100 A | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 2.5A | ||
Voltage Rating 6V | ||
Time to Trip 0.2s | ||
Hold Current 1.25A | ||
Maximum Current 100 A | ||
- COO (Country of Origin):
- CN
The Bourns MF-NSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed. It has compact design which is save board space.
Operating temperature range from -55°C to 125°C
Halogen free
Halogen free
