Bourns 500 mA Resettable Fuse, 6V
- RS Stock No.:
- 167-4473
- Mfr. Part No.:
- MF-PSMF050X-2
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,599.00
(exc. GST)
$1,758.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.533 | $1,599.00 | - |
| 6000 - 9000 | $0.52 | $1,560.00 | 2% |
| 12000 + | $0.512 | $1,536.00 | 3% |
*price indicative
- RS Stock No.:
- 167-4473
- Mfr. Part No.:
- MF-PSMF050X-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 1A | |
| Product Type | Resettable Fuse | |
| Voltage | 6V | |
| Current Rating | 40A | |
| Time to Trip | 0.1s | |
| Hold Current | 500mA | |
| Length | 2.3mm | |
| Height | 850μm | |
| Width | 1.5mm | |
| Terminal Material | Gold Plated Nickel | |
| Minimum Resistance | 0.15Ω | |
| Maximum Resistance | 900mΩ | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.5W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Package Size | 0805 | |
| Package Type | Reel | |
| Series | MF-PSMF | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 1A | ||
Product Type Resettable Fuse | ||
Voltage 6V | ||
Current Rating 40A | ||
Time to Trip 0.1s | ||
Hold Current 500mA | ||
Length 2.3mm | ||
Height 850μm | ||
Width 1.5mm | ||
Terminal Material Gold Plated Nickel | ||
Minimum Resistance 0.15Ω | ||
Maximum Resistance 900mΩ | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.5W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Package Size 0805 | ||
Package Type Reel | ||
Series MF-PSMF | ||
- COO (Country of Origin):
- CN
MF-PSMF Series
Applications include USB port protection - On the Go and 2.0, PC motherboards - Plug and Play protection, mobile phones - battery and port protection, PDAs/digital cameras, game console port protection.
Compact design to save board space - 0805 footprint
Small size results in very fast time to react to fault events
Low profile
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio Visual and telecommunications
Approvals
UL
