Bourns 750 mA Resettable Fuse, 6V
- RS Stock No.:
- 691-7516
- Mfr. Part No.:
- MF-PSMF075X-2
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.71
(exc. GST)
$2.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,560 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $0.542 | $2.71 | - |
| 750 - 1495 | $0.538 | $2.69 | - |
| 1500 + | $0.53 | $2.65 | 2% |
*price indicative
- RS Stock No.:
- 691-7516
- Mfr. Part No.:
- MF-PSMF075X-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 1.5A | |
| Product Type | Resettable Fuse | |
| Voltage | 6V | |
| Current Rating | 40A | |
| Time to Trip | 0.2s | |
| Hold Current | 750mA | |
| Length | 2.3mm | |
| Height | 1.25mm | |
| Width | 1.5mm | |
| Terminal Material | Gold Plated Nickel | |
| Minimum Resistance | 0.09Ω | |
| Maximum Resistance | 350mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.6W | |
| Standards/Approvals | UL, RoHS | |
| Package Size | 0805 | |
| Series | MF-PSMF | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 1.5A | ||
Product Type Resettable Fuse | ||
Voltage 6V | ||
Current Rating 40A | ||
Time to Trip 0.2s | ||
Hold Current 750mA | ||
Length 2.3mm | ||
Height 1.25mm | ||
Width 1.5mm | ||
Terminal Material Gold Plated Nickel | ||
Minimum Resistance 0.09Ω | ||
Maximum Resistance 350mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.6W | ||
Standards/Approvals UL, RoHS | ||
Package Size 0805 | ||
Series MF-PSMF | ||
Package Type Reel | ||
- COO (Country of Origin):
- CN
MF-PSMF Series
Applications include USB port protection - On the Go and 2.0, PC motherboards - Plug and Play protection, mobile phones - battery and port protection, PDAs/digital cameras, game console port protection.
Compact design to save board space - 0805 footprint
Small size results in very fast time to react to fault events
Low profile
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio Visual and telecommunications
Approvals
UL
- RS Stock No. 6917516P
- Mfr. Part No. MF-PSMF075X-2
Each (Supplied on a Reel)
$0.542
- RS Stock No. 1674474
- Mfr. Part No. MF-PSMF075X-2
Each (On a Reel of 3000)
$0.533
- RS Stock No. 2463237P
- Mfr. Part No. MF-PSMF035X-2
Each (Supplied on a Reel)
$0.54
- RS Stock No. 6927639
- Mfr. Part No. MF-FSMF035X-2
Each (In a Pack of 5)
$0.612










