Bourns 3.75 A Resettable Fuse, 72V
- RS Stock No.:
- 647-8730
- Mfr. Part No.:
- MF-RX375/72-0
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $1.30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.92
(exc. GST)
$12.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $1.092 | $10.92 | - |
| 100 + | $1.079 | $10.79 | $1.30 |
*price indicative
- RS Stock No.:
- 647-8730
- Mfr. Part No.:
- MF-RX375/72-0
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 7.5A | |
| Voltage | 72V | |
| Current Rating | 40A | |
| Time to Trip | 24s | |
| Hold Current | 3.75A | |
| Length | 23.51mm | |
| Height | 29.51mm | |
| Width | 3.1mm | |
| Minimum Resistance | 0.03Ω | |
| Maximum Resistance | 80mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 3.2W | |
| Standards/Approvals | UL, RoHS | |
| Lead Diameter | 810μm | |
| Lead Orientation | Radial | |
| Series | MF-RX/72 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 7.5A | ||
Voltage 72V | ||
Current Rating 40A | ||
Time to Trip 24s | ||
Hold Current 3.75A | ||
Length 23.51mm | ||
Height 29.51mm | ||
Width 3.1mm | ||
Minimum Resistance 0.03Ω | ||
Maximum Resistance 80mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 3.2W | ||
Standards/Approvals UL, RoHS | ||
Lead Diameter 810μm | ||
Lead Orientation Radial | ||
Series MF-RX/72 | ||
MF-RX Series
Radial leaded devices
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
- RS Stock No. 6478730P
- Mfr. Part No. MF-RX375/72-0
Each (Supplied in a Bag)
$1.092
- RS Stock No. 5176758
- Mfr. Part No. RXEF375
Each (In a Pack of 10)
$1.492
- RS Stock No. 5176758P
- Mfr. Part No. RXEF375
Each (Supplied in a Bag)
$1.492
- RS Stock No. 6478695
- Mfr. Part No. MF-RX135/72-0
Each (In a Pack of 10)
$0.828









