Bourns 1.85 A Resettable Fuse, 72V
- RS Stock No.:
- 647-8718
- Mfr. Part No.:
- MF-RX185/72-0
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $0.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.90
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
- Plus 440 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.69 | $6.90 | - |
| 100 - 490 | $0.684 | $6.84 | $0.60 |
| 500 - 1490 | $0.673 | $6.73 | $8.50 |
| 1500 - 2490 | $0.655 | $6.55 | $52.50 |
| 2500 + | $0.636 | $6.36 | $135.00 |
*price indicative
- RS Stock No.:
- 647-8718
- Mfr. Part No.:
- MF-RX185/72-0
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 3.7A | |
| Product Type | Resettable Fuse | |
| Voltage | 72V | |
| Current Rating | 40A | |
| Time to Trip | 12.6s | |
| Hold Current | 1.85A | |
| Length | 15.18mm | |
| Height | 21.18mm | |
| Width | 3.1mm | |
| Minimum Resistance | 0.08Ω | |
| Maximum Resistance | 190mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 2.1W | |
| Standards/Approvals | RoHS, UL | |
| Lead Orientation | Radial | |
| Lead Diameter | 810μm | |
| Series | MF-RX/72 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 3.7A | ||
Product Type Resettable Fuse | ||
Voltage 72V | ||
Current Rating 40A | ||
Time to Trip 12.6s | ||
Hold Current 1.85A | ||
Length 15.18mm | ||
Height 21.18mm | ||
Width 3.1mm | ||
Minimum Resistance 0.08Ω | ||
Maximum Resistance 190mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 2.1W | ||
Standards/Approvals RoHS, UL | ||
Lead Orientation Radial | ||
Lead Diameter 810μm | ||
Series MF-RX/72 | ||
MF-RX Series
Radial leaded devices
Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
- RS Stock No. 6478718P
- Mfr. Part No. MF-RX185/72-0
Each (Supplied in a Bag)
$0.69
- RS Stock No. 5176720P
- Mfr. Part No. RXEF185
Each (Supplied in a Bag)
$0.597
- RS Stock No. 5176720
- Mfr. Part No. RXEF185
Each (In a Pack of 10)
$0.597
- RS Stock No. 6478689
- Mfr. Part No. MF-RX160/72-0
Each (In a Pack of 10)
$0.563








