Bourns 1.35 A Resettable Fuse, 72V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.41

(exc. GST)

$9.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 1,060 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$0.841$8.41-
100 - 490$0.829$8.291%
500 - 1490$0.802$8.024%
1500 - 2490$0.784$7.846%
2500 +$0.769$7.698%

*price indicative

Packaging Options:
RS Stock No.:
647-8695
Mfr. Part No.:
MF-RX135/72-0
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resettable Fuse

Trip Current

2.7A

Voltage

72V

Current Rating

40A

Time to Trip

9.6s

Hold Current

1.35A

Length

12.26mm

Height

18.26mm

Width

3.1mm

Minimum Resistance

0.12Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

300mΩ

Maximum Operating Temperature

85°C

Power Dissipation

1.7W

Standards/Approvals

RoHS, UL

Series

MF-RX/72

Lead Diameter

810μm

Lead Orientation

Radial

MF-RX Series


Radial leaded devices

Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements

PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy