Bourns 1.6A Resettable Fuse, 16V
- RS Stock No.:
- 647-8128
- Mfr. Part No.:
- MF-SMHT160-2
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 647-8128
- Mfr. Part No.:
- MF-SMHT160-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 3.2A | |
| Voltage Rating | 16V | |
| Time to Trip | 10s | |
| Hold Current | 1.6A | |
| Maximum Current | 100 A | |
| Length | 9.5mm | |
| Height | 3mm | |
| Width | 6.71mm | |
| Terminal Material | Tin Plated Brass | |
| Minimum Resistance | 0.05Ω | |
| Maximum Resistance | 150mΩ | |
| Power Dissipation | 2.1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Operating Temperature Range | -40 → +125 °C | |
| Dimensions | 9.5 x 6.71 x 3mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 3.2A | ||
Voltage Rating 16V | ||
Time to Trip 10s | ||
Hold Current 1.6A | ||
Maximum Current 100 A | ||
Length 9.5mm | ||
Height 3mm | ||
Width 6.71mm | ||
Terminal Material Tin Plated Brass | ||
Minimum Resistance 0.05Ω | ||
Maximum Resistance 150mΩ | ||
Power Dissipation 2.1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Operating Temperature Range -40 → +125 °C | ||
Dimensions 9.5 x 6.71 x 3mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53











