Wickmann 1.1 A Resettable Fuse, 16V dc

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$16.80

(exc. GST)

$18.40

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 460 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$0.84$16.80

*price indicative

RS Stock No.:
174-0793
Mfr. Part No.:
1812L110/16DR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

1.95A

Voltage

16V dc

Current Rating

100A

Time to Trip

0.3s

Hold Current

1.1A

Length

4.73mm

Height

1.07mm

Width

3.41mm

Terminal Material

Solder Plated Copper

Minimum Resistance

0.06Ω

Maximum Resistance

180mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.8W

Standards/Approvals

RoHS

Fuse Speed

F

Series

1812L

Package Type

Reel

Wide range of automotive surface-mount PPTC

The 1812L series device provides surface mount overcurrent protection for applications where resettable protection is desired.

Lead-free

Fast response to fault currents

Compact design saves board space

Low resistance

Low-profile

Compatible with high temperature solders

  • RS Stock No. 1740682
  • Mfr. Part No. 1210L110/16WR
Each (In a Pack of 10)
$1.273
  • RS Stock No. 1740859
  • Mfr. Part No. RF3235-000
Each (In a Pack of 10)
$1.226
  • RS Stock No. 0506965
  • Mfr. Part No. RUSBF110
Each (In a Pack of 5)
$0.868
  • RS Stock No. 0506965P
  • Mfr. Part No. RUSBF110
Each (Supplied in a Bag)
$0.868

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy