Bourns 1.1 A Resettable Fuse, 16V
- RS Stock No.:
- 245-9183
- Mfr. Part No.:
- MF-MSHT110KX-2
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-9183
- Mfr. Part No.:
- MF-MSHT110KX-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Hold Current | 1.1 A | |
| Product Type | Resettable Fuse | |
| Voltage | 16 V | |
| Current Rating | 40 A | |
| Height | 1.2 mm | |
| Length | 4.83 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Resistance | 0.45 Ω | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Resistance | 0.05 Ω | |
| Power Dissipation | 1.5 W | |
| Series | MF-MSHT | |
| Standards/Approvals | AEC-Q200, RoHS, TUV, UL | |
| Time to Trip | 5 s | |
| Trip Current | 5.5 A | |
| Width | 3.41 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Hold Current 1.1 A | ||
Product Type Resettable Fuse | ||
Voltage 16 V | ||
Current Rating 40 A | ||
Height 1.2 mm | ||
Length 4.83 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Resistance 0.45 Ω | ||
Minimum Operating Temperature -40 °C | ||
Minimum Resistance 0.05 Ω | ||
Power Dissipation 1.5 W | ||
Series MF-MSHT | ||
Standards/Approvals AEC-Q200, RoHS, TUV, UL | ||
Time to Trip 5 s | ||
Trip Current 5.5 A | ||
Width 3.41 mm | ||
- COO (Country of Origin):
- CN
The Bourns MF-MSHT series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed. It has resettable fault protection for industrial transportation, communication, security, and consumer electronic equipment.
Operating temperature range from -40 °C to 125 °C
Surface mount packaging for automated assembly
Low thermal derating factor
- RS Stock No. 6478207
- Mfr. Part No. MF-MSMF110/16-2
Each (In a Pack of 10)
$0.515
- RS Stock No. 6478207P
- Mfr. Part No. MF-MSMF110/16-2
Each (Supplied on a Reel)
$0.515
- RS Stock No. 6478213P
- Mfr. Part No. MF-MSMF110-2
Each (Supplied on a Reel)
$0.414
- RS Stock No. 6478386
- Mfr. Part No. MF-USMF110-2
Each (In a Pack of 10)
$0.443








