Wickmann 1.1 A Resettable Fuse, 8V dc
- RS Stock No.:
- 174-0775
- Mfr. Part No.:
- 1206L110THYR
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0775
- Mfr. Part No.:
- 1206L110THYR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 2.2A | |
| Voltage | 8V dc | |
| Time to Trip | 0.1s | |
| Current Rating | 100A | |
| Hold Current | 1.1A | |
| Length | 3.4mm | |
| Height | 600μm | |
| Width | 1.8mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.04Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 210mΩ | |
| Power Dissipation | 0.8W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fuse Speed | F | |
| Series | 1206L | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 2.2A | ||
Voltage 8V dc | ||
Time to Trip 0.1s | ||
Current Rating 100A | ||
Hold Current 1.1A | ||
Length 3.4mm | ||
Height 600μm | ||
Width 1.8mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.04Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 210mΩ | ||
Power Dissipation 0.8W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fuse Speed F | ||
Series 1206L | ||
Package Type Reel | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The 1206L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Lead-Free and Halogen-Free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Applications:
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
Mobile phones - battery and port protection
Disk drives
PDAs / digital cameras
Game console port protection
Related links
- Wickmann 1.1 A Resettable Fuse, 8 V dc
- Littelfuse 1.1 A Resettable Fuse, 8 V dc
- Wickmann 1.1 A Resettable Fuse, 16 V dc
- Wickmann 1.1 A Resettable Fuse 72V dc
- Wickmann 1.1 A Resettable Fuse 72 V dc
- Wickmann 1.1 A Resettable Fuse, 24V dc
- Wickmann 1.1 A Resettable Fuse, 16V dc
- Wickmann 1.1 A Resettable Fuse, 24 V
