Littelfuse 1.5 A Resettable Fuse, 33V dc
- RS Stock No.:
- 164-8233
- Mfr. Part No.:
- SMD150F/33-2
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-8233
- Mfr. Part No.:
- SMD150F/33-2
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 3A | |
| Voltage | 33V dc | |
| Current Rating | 40A | |
| Time to Trip | 5s | |
| Hold Current | 1.5A | |
| Length | 9.4mm | |
| Height | 3mm | |
| Width | 6.71mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.08Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 230mΩ | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1.9W | |
| Standards/Approvals | RoHS | |
| Package Type | Reel | |
| Series | SMD | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 3A | ||
Voltage 33V dc | ||
Current Rating 40A | ||
Time to Trip 5s | ||
Hold Current 1.5A | ||
Length 9.4mm | ||
Height 3mm | ||
Width 6.71mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.08Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 230mΩ | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1.9W | ||
Standards/Approvals RoHS | ||
Package Type Reel | ||
Series SMD | ||
- COO (Country of Origin):
- CN
PolySwitch SMD & SMD2 Series
From TE Connectivity, these SMD and SMD 2 Series surface mount Polyswitches are Compact and suitable for a variety of computer and electronics applications.
SMT footprints:
• SMD - Hold current 0.3 - 1.25A: 7555 (metric) 2920 (Imperial)
• SMD2 - Hold current 1.5 - 2.5A: 8763 (metric) 3425 (Imperial)
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio Visual and telecommunications
Related links
- Littelfuse 1.5 A Resettable Fuse, 33V dc
- Littelfuse 1.5 A Resettable Fuse, 12 V dc
- Littelfuse 1.1 A Resettable Fuse, 33V dc
- Littelfuse 0.75 A Resettable Fuse, 33V dc
- Bourns 1.5 A Resettable Fuse, 33V
- Littelfuse 1.5 A Resettable Fuse, 6.0 V dc
- Bourns 1.8 A Resettable Fuse, 33V
- Littelfuse 1.5 A Resettable Fuse, 6V dc
