Littelfuse 1.5 A Resettable Fuse, 6V dc
- RS Stock No.:
- 506-927
- Mfr. Part No.:
- MICROSMD150F
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.80
(exc. GST)
$11.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,160 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.08 | $10.80 |
| 50 - 240 | $1.045 | $10.45 |
| 250 + | $0.995 | $9.95 |
*price indicative
- RS Stock No.:
- 506-927
- Mfr. Part No.:
- MICROSMD150F
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 3A | |
| Product Type | Resettable Fuse | |
| Voltage | 6V dc | |
| Current Rating | 40A | |
| Time to Trip | 1s | |
| Hold Current | 1.5A | |
| Length | 3.43mm | |
| Height | 1.22mm | |
| Width | 2.8mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.04Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 110mΩ | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.8W | |
| Standards/Approvals | TUV, CSA, RoHS, UL | |
| Package Type | Reel | |
| Series | microSMD | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 3A | ||
Product Type Resettable Fuse | ||
Voltage 6V dc | ||
Current Rating 40A | ||
Time to Trip 1s | ||
Hold Current 1.5A | ||
Length 3.43mm | ||
Height 1.22mm | ||
Width 2.8mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.04Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 110mΩ | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.8W | ||
Standards/Approvals TUV, CSA, RoHS, UL | ||
Package Type Reel | ||
Series microSMD | ||
PolySwitch Micro SMD series
SMT footprint 3225 (metric) 1210 (Imperial)
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Wickmann 1.5 A Resettable Fuse, 6 V dc
- Wickmann 1.5 A Resettable Fuse, 6 V
- Littelfuse 0.55 A Resettable Fuse, 6 V dc
- Littelfuse 4 A Resettable Fuse, 6 V dc
- Littelfuse 0.35 A Resettable Fuse, 6 V dc
- Littelfuse 1.1 A Resettable Fuse, 6 V dc
- Wickmann 1 A Resettable Fuse, 6 V dc
- Wickmann 2.6 A Resettable Fuse, 6 V dc
