Bourns 1.75 A Resettable Fuse, 9V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
245-9190
Mfr. Part No.:
MF-MSHT175KX-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Hold Current

1.75 A

Product Type

Resettable Fuse

Voltage

9 V

Current Rating

40 A

Height

1.6 mm

Length

4.83 mm

Maximum Operating Temperature

125 °C

Maximum Resistance

0.17 Ω

Minimum Operating Temperature

-40 °C

Minimum Resistance

0.02 Ω

Power Dissipation

1.5 W

Series

MF-MSHT

Standards/Approvals

AEC-Q200, RoHS, TUV, UL

Time to Trip

5 s

Trip Current

7 A

Width

3.41 mm

COO (Country of Origin):
CN
The Bourns MF-MSHT series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed. It has resettable fault protection for industrial transportation, communication, security, and consumer electronic equipment.

Operating temperature range from -40 °C to 125 °C

Surface mount packaging for automated assembly

Low thermal derating factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy