Bourns 200 mA Resettable Fuse, 9V
- RS Stock No.:
- 167-4517
- Mfr. Part No.:
- MF-FSMF020X-2
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$3,324.00
(exc. GST)
$3,654.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 - 6000 | $0.554 | $3,324.00 |
| 12000 - 18000 | $0.54 | $3,240.00 |
| 24000 + | $0.532 | $3,192.00 |
*price indicative
- RS Stock No.:
- 167-4517
- Mfr. Part No.:
- MF-FSMF020X-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 500mA | |
| Product Type | Resettable Fuse | |
| Voltage | 9V | |
| Time to Trip | 0.6s | |
| Current Rating | 40A | |
| Hold Current | 200mA | |
| Length | 1.85mm | |
| Height | 650μm | |
| Width | 1.05mm | |
| Terminal Material | Gold Plated Nickel | |
| Minimum Resistance | 0.55Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 3.5Ω | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.5W | |
| Standards/Approvals | RoHS | |
| Package Size | 0603 | |
| Package Type | Reel | |
| Series | MF-FSMF | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 500mA | ||
Product Type Resettable Fuse | ||
Voltage 9V | ||
Time to Trip 0.6s | ||
Current Rating 40A | ||
Hold Current 200mA | ||
Length 1.85mm | ||
Height 650μm | ||
Width 1.05mm | ||
Terminal Material Gold Plated Nickel | ||
Minimum Resistance 0.55Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 3.5Ω | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.5W | ||
Standards/Approvals RoHS | ||
Package Size 0603 | ||
Package Type Reel | ||
Series MF-FSMF | ||
- COO (Country of Origin):
- CN
MF-FSMF Series
Applications include USB port protection, PC motherboards - Plug and Play protection, mobile phones - battery and port protection and PDAs/digital cameras.
Compact design to save board space - 0603 footprint
Small size results in very fast time to react to fault events
Low profile
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio Visual and telecommunications
Approvals
UL
