Eaton 3.5 A Resettable Fuse, 6 V
- RS Stock No.:
- 225-8294
- Mfr. Part No.:
- PTSLR18126V350
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$13.45
(exc. GST)
$14.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.345 | $13.45 |
*price indicative
- RS Stock No.:
- 225-8294
- Mfr. Part No.:
- PTSLR18126V350
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Resettable Fuse | |
| Trip Current | 8.1A | |
| Voltage | 6 V | |
| Current Rating | 50 A | |
| Time to Trip | 5s | |
| Hold Current | 3.5A | |
| Length | 4.73mm | |
| Height | 0.7mm | |
| Width | 3.41 mm | |
| Minimum Resistance | 3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 0.02Ω | |
| Power Dissipation | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, cURus, RoHS | |
| Series | Bussmann | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Resettable Fuse | ||
Trip Current 8.1A | ||
Voltage 6 V | ||
Current Rating 50 A | ||
Time to Trip 5s | ||
Hold Current 3.5A | ||
Length 4.73mm | ||
Height 0.7mm | ||
Width 3.41 mm | ||
Minimum Resistance 3mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 0.02Ω | ||
Power Dissipation 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, cURus, RoHS | ||
Series Bussmann | ||
Package Type Reel | ||
The Eaton PTSLR1812 series low resistance SMD PTC fuse has hold current of 3.5 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.
Compact 1812 footprint
Fast time-to-trip
Low voltage hand held equipment
PC-based medical equipment
Note
Eaton formerly known as Bussmann
