Eaton 750 mA Resettable Fuse, 6V

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $1,054.55

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$2,109.00

(exc. GST)

$2,319.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$2,109.00$0.527-
5 +$1,898.09$0.475$1,054.55

*price indicative

RS Stock No.:
225-8230
Mfr. Part No.:
PTSLR08056V075
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Trip Current

1.5A

Product Type

Resettable Fuse

Voltage

6V

Current Rating

50A

Time to Trip

0.2s

Hold Current

750mA

Length

2.22mm

Height

700μm

Width

1.5mm

Minimum Resistance

0.04Ω

Maximum Resistance

0.16Ω

Minimum Operating Temperature

-40°C

Power Dissipation

0.6W

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL, cURus

Series

Bussmann

Package Type

Reel

COO (Country of Origin):
CN
The Eaton PTSLR0805 series low resistance SMD PTC fuse has hold current of 0.75 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.

Compact 0805 footprint

Fast time-to-trip

Low voltage hand held equipment

PC-based medical equipment

Note

Eaton formerly known as Bussmann

  • RS Stock No. 1674474
  • Mfr. Part No. MF-PSMF075X-2
Each (On a Reel of 3000)
$0.546
  • RS Stock No. 6917516P
  • Mfr. Part No. MF-PSMF075X-2
Each (Supplied on a Reel)
$0.556
  • RS Stock No. 6243152
  • Mfr. Part No. NANOSMDC075F-2
Each (In a Pack of 10)
$0.57
  • RS Stock No. 2459181
  • Mfr. Part No. MF-MSHT075KX-2
Each (On a Tape of 10)
$0.786

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy