Eaton 2.6 A Resettable Fuse, 6V

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $1,092.50

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$2,185.00

(exc. GST)

$2,403.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$2,185.00$1.093-
5 +$1,966.50$0.983$1,092.50

*price indicative

RS Stock No.:
225-8286
Mfr. Part No.:
PTSLR18126V260
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Trip Current

6A

Product Type

Resettable Fuse

Voltage

6V

Time to Trip

2s

Current Rating

50A

Hold Current

2.6A

Length

4.5mm

Height

400μm

Width

3.2mm

Minimum Resistance

3mΩ

Minimum Operating Temperature

-40°C

Maximum Resistance

0.02Ω

Maximum Operating Temperature

85°C

Power Dissipation

1W

Standards/Approvals

cURus, RoHS, UL

Series

Bussmann

Package Type

Reel

COO (Country of Origin):
CN

Eaton Resettable Fuse, 50A Current Rating, 6V Voltage - PTSLR18126V260


This resettable fuse is a polymer-based protective device designed to limit excessive current in low-voltage systems. It operates as an automatic overcurrent protector, reverting to normal conductivity after fault removal and cooling. The component is supplied on a reel for convenient assembly into surface-mount production lines and is intended for use where repeated trip/reset cycles and Compact integration are required.

Features and Benefits:


• 50A rating allows handling of high transient currents • 2.6A hold current prevents nuisance trips during normal loads • 6A trip current initiates protection within 2s for prompt response • 0.02Ω maximum resistance minimises voltage drop under load • 1W power dissipation controls thermal stress during fault conditions • -40°C to 85°C operating range supports extreme environment use

Applications


• Suitable for automotive accessory power circuits requiring resettable protection • Ideal for industrial control modules with recurring inrush currents • Used with battery management and charging systems to prevent overloads • Can be used for consumer electronics where Compact resettable protection is needed

What mounting method is intended for assembly lines?


It is provided in a reel package for automated placement of surface-mount components.

How does the device behave during a sustained overcurrent?


When current exceeds the trip threshold it increases resistance, reducing current flow until the fault clears and temperature falls.

What approvals permit use in regulated installations?


It carries cURus, UL and RoHS approvals allowing conformity with common safety and material directives.

How thin is the component for tight-profile designs?


The component has a 0.4mm height suitable for low-profile board layouts.

What are the electrical extremes of resistance one can expect?


Minimum measured resistance is around 3mΩ while maximum is specified as 0.02Ω.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy