Eaton 1.75 A Resettable Fuse, 6V

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $1,145.70

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$2,291.40

(exc. GST)

$2,520.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$2,291.40$0.573-
5 +$2,062.26$0.516$1,145.70

*price indicative

RS Stock No.:
225-8236
Mfr. Part No.:
PTSLR08056V175
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Trip Current

3.5A

Product Type

Resettable Fuse

Voltage

6V

Time to Trip

0.6s

Current Rating

50A

Hold Current

1.75A

Length

2.22mm

Height

700μm

Width

1.5mm

Minimum Resistance

0.015Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

0.06Ω

Power Dissipation

0.6W

Maximum Operating Temperature

85°C

Standards/Approvals

UL, cURus, RoHS

Series

Bussmann

Package Type

Reel

COO (Country of Origin):
CN
The Eaton PTSLR0805 series low resistance SMD PTC fuse has hold current of 1.75 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.

Compact 0805 footprint

Fast time-to-trip

Low voltage hand held equipment

PC-based medical equipment

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy