Eaton 1.75 A Resettable Fuse, 6V

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$5.35

(exc. GST)

$5.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 2,870 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.535$5.35

*price indicative

RS Stock No.:
225-8266
Mfr. Part No.:
PTSLR12106V175
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Trip Current

3.5A

Product Type

Resettable Fuse

Voltage

6V

Current Rating

50A

Time to Trip

2.5s

Hold Current

1.75A

Length

3.2mm

Height

400μm

Width

2.5mm

Minimum Resistance

0.01Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

0.04Ω

Power Dissipation

0.8W

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, cURus, UL

Series

Bussmann

Package Type

Reel

COO (Country of Origin):
CN

Eaton Resettable Fuse, 50A Current Rating, 6V Voltage - PTSLR12106V175


This resettable fuse is a polymer-based overcurrent Protector designed for low-voltage circuitry. It limits fault currents by increasing resistance under excessive load and returns to a low-resistance state once the fault is removed and the device cools, making it suitable for repeated protection cycles in electronic systems.

Features and Benefits:


• 50A nominal rating provides robust current-handling capability • 6V voltage rating suits low-voltage protection tasks • Hold current 1.75A prevents nuisance trips during normal operation • Trip current 3.5A delivers predictable fault intervention timing • Time to trip 2.5s offers Rapid response to overcurrent events • Low resistance range 0.01-0.04Ω minimises voltage drop during steady state

Applications


• Suitable for protection of automotive low-voltage harnesses operating at elevated temperatures • Ideal for safeguarding control modules in automation equipment • Used with power distribution boards in electrical assemblies • Can be used for overcurrent protection in embedded electronic devices • Suitable for surface-mount installations supplied on reel for volume assembly

What thermal limits should I consider for installation?


The device functions across a thermal span down to -40°C and up to 85°C, so ambient and neighbouring component temperatures must be evaluated to ensure proper trip and reset behaviour.

How does package format affect assembly and inventory?


It is supplied in a reel package suitable for automated pick-and-place processes, simplifying high-speed surface-mount assembly and stock handling.

What electrical loss can I expect during normal operation?


The device exhibits a very low resistance in its conductive state between 0.01Ω and 0.04Ω, resulting in minimal power dissipation under rated currents.

How much power does the part dissipate at elevated loads?


Its power dissipation rating is 0.8W, which should be considered when assessing thermal rise on tightly packed boards.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy