Eaton 1.75 A Resettable Fuse, 6V
- RS Stock No.:
- 225-8265
- Mfr. Part No.:
- PTSLR12106V175
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,307.46
(exc. GST)
$1,438.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | $1,307.46 | $0.436 |
| 5 + | $1,176.73 | $0.392 |
*price indicative
- RS Stock No.:
- 225-8265
- Mfr. Part No.:
- PTSLR12106V175
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Trip Current | 3.5A | |
| Product Type | Resettable Fuse | |
| Voltage | 6V | |
| Current Rating | 50A | |
| Time to Trip | 2.5s | |
| Hold Current | 1.75A | |
| Length | 3.2mm | |
| Height | 400μm | |
| Width | 2.5mm | |
| Minimum Resistance | 0.01Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 0.04Ω | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.8W | |
| Standards/Approvals | RoHS, cURus, UL | |
| Series | Bussmann | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Trip Current 3.5A | ||
Product Type Resettable Fuse | ||
Voltage 6V | ||
Current Rating 50A | ||
Time to Trip 2.5s | ||
Hold Current 1.75A | ||
Length 3.2mm | ||
Height 400μm | ||
Width 2.5mm | ||
Minimum Resistance 0.01Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 0.04Ω | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.8W | ||
Standards/Approvals RoHS, cURus, UL | ||
Series Bussmann | ||
Package Type Reel | ||
- COO (Country of Origin):
- CN
Eaton Resettable Fuse, 50A Current Rating, 6V Voltage - PTSLR12106V175
This resettable fuse is a polymer-based overcurrent Protector designed for low-voltage circuitry. It limits fault currents by increasing resistance under excessive load and returns to a low-resistance state once the fault is removed and the device cools, making it suitable for repeated protection cycles in electronic systems.
Features and Benefits:
• 50A nominal rating provides robust current-handling capability • 6V voltage rating suits low-voltage protection tasks • Hold current 1.75A prevents nuisance trips during normal operation • Trip current 3.5A delivers predictable fault intervention timing • Time to trip 2.5s offers Rapid response to overcurrent events • Low resistance range 0.01-0.04Ω minimises voltage drop during steady state
Applications
• Suitable for protection of automotive low-voltage harnesses operating at elevated temperatures • Ideal for safeguarding control modules in automation equipment • Used with power distribution boards in electrical assemblies • Can be used for overcurrent protection in embedded electronic devices • Suitable for surface-mount installations supplied on reel for volume assembly
What thermal limits should I consider for installation?
The device functions across a thermal span down to -40°C and up to 85°C, so ambient and neighbouring component temperatures must be evaluated to ensure proper trip and reset behaviour.
How does package format affect assembly and inventory?
It is supplied in a reel package suitable for automated pick-and-place processes, simplifying high-speed surface-mount assembly and stock handling.
What electrical loss can I expect during normal operation?
The device exhibits a very low resistance in its conductive state between 0.01Ω and 0.04Ω, resulting in minimal power dissipation under rated currents.
How much power does the part dissipate at elevated loads?
Its power dissipation rating is 0.8W, which should be considered when assessing thermal rise on tightly packed boards.
Note
Eaton formerly known as Bussmann
