Wickmann 4 A Resettable Fuse, 16V dc
- RS Stock No.:
- 174-0847
- Mfr. Part No.:
- RF3203-000
- Brand:
- Wickmann
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$20.08
(exc. GST)
$22.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 420 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $1.004 | $20.08 |
*price indicative
- RS Stock No.:
- 174-0847
- Mfr. Part No.:
- RF3203-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 6.8A | |
| Voltage | 16V dc | |
| Current Rating | 100A | |
| Time to Trip | 1.7s | |
| Hold Current | 4A | |
| Length | 8.9mm | |
| Height | 12.8mm | |
| Width | 3mm | |
| Minimum Resistance | 0.02Ω | |
| Maximum Resistance | 60mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 2.4W | |
| Standards/Approvals | RoHS, UL, TUV, CSA | |
| Lead Orientation | Radial | |
| Series | RGEF | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 6.8A | ||
Voltage 16V dc | ||
Current Rating 100A | ||
Time to Trip 1.7s | ||
Hold Current 4A | ||
Length 8.9mm | ||
Height 12.8mm | ||
Width 3mm | ||
Minimum Resistance 0.02Ω | ||
Maximum Resistance 60mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 2.4W | ||
Standards/Approvals RoHS, UL, TUV, CSA | ||
Lead Orientation Radial | ||
Series RGEF | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RGEF Series, 16V DC PolySwitch lead-free radial leaded resettable PPTC device has 6. 8A trip current and 1. 7s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
- RS Stock No. 1740859
- Mfr. Part No. RF3235-000
Each (In a Pack of 10)
$1.226
- RS Stock No. 1740793
- Mfr. Part No. 1812L110/16DR
Each (In a Pack of 20)
$0.834
- RS Stock No. 2459168
- Mfr. Part No. MF-LSMF400/16X-2
Each (On a Tape of 10)
$1.557
- RS Stock No. 1740846
- Mfr. Part No. RF3259-000
Each (In a Pack of 10)
$1.692











