Wickmann 350 mA Resettable Fuse, 16V dc

This image is representative of the product range

Get a bulk buy discount

Add 3760 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$15.38

(exc. GST)

$16.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 1,980 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 3740$0.769$15.38-
3760 - 7480$0.75$15.002%
7500 +$0.739$14.783%

*price indicative

RS Stock No.:
174-0829
Mfr. Part No.:
RF1346-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

750mA

Product Type

Resettable Fuse

Voltage

16V dc

Time to Trip

0.1s

Current Rating

20A

Hold Current

350mA

Length

3.4mm

Height

820μm

Width

1.8mm

Terminal Material

Matt Tin

Minimum Resistance

0.45Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

1.35Ω

Power Dissipation

0.6W

Maximum Operating Temperature

85°C

Standards/Approvals

TUV, RoHS, UL, CSA

Package Size

1206

Fuse Speed

F

Body Material

Polymer

Series

nanoSMDC

Package Type

Reel

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The nanoSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:

Low resistance

Benefits:

Compact Design and New HV Ratings

Smaller size helps reduce board space and cost

Many product choices optimizes design flexibility

Compatible with high-volume electronics assembly

Higher voltage ratings allow use in new applications

Applications:

Mobile Electronics and Batteries

Computer

Portable electronics

Multimedia

Game machines

Telephone and broadband

Automotive

Industrial controls

Battery

  • RS Stock No. 6571766P
  • Mfr. Part No. NANOSMDC035F
Each (Supplied on a Reel)
$0.723
  • RS Stock No. 6571766
  • Mfr. Part No. NANOSMDC035F
Each (In a Pack of 10)
$0.723
  • RS Stock No. 7874195P
  • Mfr. Part No. 1206L035/16YR
Each (Supplied on a Reel)
$0.657
  • RS Stock No. 7874195
  • Mfr. Part No. 1206L035/16YR
Each (In a Pack of 10)
$0.637

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy