Wickmann 160 mA Resettable Fuse, 48V dc

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
174-0843
Mfr. Part No.:
RF1344-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

450mA

Voltage

48V dc

Current Rating

10A

Time to Trip

0.3s

Hold Current

160mA

Length

3.4mm

Height

1mm

Width

1.8mm

Terminal Material

Matt Tin

Minimum Resistance

1.1Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

5Ω

Maximum Operating Temperature

85°C

Power Dissipation

0.5W

Standards/Approvals

CSA, TUV, RoHS, UL

Package Size

1206

Fuse Speed

F

Package Type

Reel

Series

nanoSMDC

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The nanoSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:

Low resistance

Benefits:

Compact Design and New HV Ratings

Smaller size helps reduce board space and cost

Many product choices optimizes design flexibility

Compatible with high-volume electronics assembly

Higher voltage ratings allow use in new applications

Applications:

Mobile Electronics and Batteries

Computer

Portable electronics

Multimedia

Game machines

Telephone and broadband

Automotive

Industrial controls

Battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy