Littelfuse 160 mA Resettable Fuse, 48V dc
- RS Stock No.:
- 506-949
- Mfr. Part No.:
- NANOSMDC016F
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.11
(exc. GST)
$7.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 4,100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.711 | $7.11 |
| 100 - 490 | $0.699 | $6.99 |
| 500 - 1490 | $0.686 | $6.86 |
| 1500 - 2490 | $0.674 | $6.74 |
| 2500 + | $0.662 | $6.62 |
*price indicative
- RS Stock No.:
- 506-949
- Mfr. Part No.:
- NANOSMDC016F
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 450mA | |
| Voltage | 48V dc | |
| Current Rating | 160mA | |
| Time to Trip | 0.3s | |
| Hold Current | 160mA | |
| Length | 3.4mm | |
| Height | 1mm | |
| Width | 1.8mm | |
| Terminal Material | Tin Plated | |
| Minimum Resistance | 1.1Ω | |
| Maximum Resistance | 5Ω | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.5W | |
| Standards/Approvals | No | |
| Series | nanoSMDC016F | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 450mA | ||
Voltage 48V dc | ||
Current Rating 160mA | ||
Time to Trip 0.3s | ||
Hold Current 160mA | ||
Length 3.4mm | ||
Height 1mm | ||
Width 1.8mm | ||
Terminal Material Tin Plated | ||
Minimum Resistance 1.1Ω | ||
Maximum Resistance 5Ω | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.5W | ||
Standards/Approvals No | ||
Series nanoSMDC016F | ||
PolySwitch™ nanoSMDC series
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
